- RS Stock No.:
- 202-3344
- Mfr. Part No.:
- MS9-LFM-G-BUM
- Brand:
- Festo
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$947.67
(exc. GST)
$1,042.44
(inc. GST)
Units | Per unit |
1 + | $947.67 |
- RS Stock No.:
- 202-3344
- Mfr. Part No.:
- MS9-LFM-G-BUM
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo fine filter MS9-LFM-G-BUM is 1 μm filter with metal bowl guard. It has manual condensate drain and flow direction from left to right.
Series MS
Size 9
Design structure Fibre filter
Grade of filtration 1 μm
Condensate drain manual rotary
Size 9
Design structure Fibre filter
Grade of filtration 1 μm
Condensate drain manual rotary
Specifications
Attribute | Value |
---|---|
Filtration Size | 1µm |
Drain Type | Manual |
Manufacturer Series | MS |
Maximum Flow Rate | 7000L/min |