PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- RS Stock No.:
- 628-091
- Mfr. Part No.:
- MFM 500
- Brand:
- PREVOST
Subtotal (1 unit)*
$894.29
(exc. GST)
$983.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $894.29 |
*price indicative
- RS Stock No.:
- 628-091
- Mfr. Part No.:
- MFM 500
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1μm | |
| Product Type | Filter | |
| Port Size | G 2 | |
| Series | MFM | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Overall Height | 696mm | |
| Overall Width | 151mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1μm | ||
Product Type Filter | ||
Port Size G 2 | ||
Series MFM | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Overall Height 696mm | ||
Overall Width 151mm | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST micronic filter designed to ensure optimal filtration and performance across various applications. This model excels at removing particulate contaminants with a filtration threshold of 1 micron, making it ideal for users who demand high-quality results. Engineered for a flow rate tailored to cope with the pressure of everyday use, it is also built to withstand substantial operational pressures, ensuring longevity and reliability in its performance. This filter is constructed with robust materials, enhancing durability while maintaining efficiency. With its comprehensive design, the MFM 500 offers seamless integration into existing systems, making it a dependable choice for those who require top-tier filtration solutions.
Optimised for a filtration threshold of 1 micron
Capable of handling substantial flow rates at high pressure
Designed for maximum operational safety and reliability
Manufactured with durable components for extended lifespan
Compact design ensures easy installation in tight spaces
Compatible with various systems due to versatile construction
Temperature resistance supports a wide range of operational environments
Related links
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20.0 bar Air Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20.0 bar Air Filter 70m³/h max
