- RS Stock No.:
- 748-5697
- Mfr. Part No.:
- KGL06-03S
- Brand:
- SMC
Stocked by manufacturer – available for delivery 07/05/2024
Added
Price (ex. GST) 1 Bag of 2
$39.10
(exc. GST)
$43.01
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $39.10 | $19.55 |
*price indicative |
- RS Stock No.:
- 748-5697
- Mfr. Part No.:
- KGL06-03S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KGL Series
Stainless one touch fittings, applicable to corrosive environments. Suitable for use in CRT production lines. Environments where copper must be avoided, food processing machines which encounter water and salt splashes, clean rooms where discolouration and corrosion must be avoided. KGL Series are male elbows, used to pipe at right angles to female thread. General style.
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KG |
Maximum Operating Pressure | 145 psi |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Angle | 90° |
Body Material | PBT |
Swivel Connection | No |