- RS Stock No.:
- 724-554
- Mfr. Part No.:
- D11G04/E
- Brand:
- Parker
Available for back order.
Added
Price (ex. GST) Each
$275.25
(exc. GST)
$302.77
(inc. GST)
Units | Per unit |
1 + | $275.25 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 724-554
- Mfr. Part No.:
- D11G04/E
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Pneumatic Tank Drain
Fitted at low points in compressed air systems where water collects
Fully automatic operation
Zinc body, Acetal resin drain housing
Metal bowl, capacity 114ml
Temperature range +5°C to +60°C
Fully automatic operation
Zinc body, Acetal resin drain housing
Metal bowl, capacity 114ml
Temperature range +5°C to +60°C
Specifications
Attribute | Value |
---|---|
Inlet Port | G 1/2 |
Drain Type | Automatic |
Outlet Port | G 1/2 |
Manufacturer Series | D |
Bowl Capacity | 114ml |
Dimensions | 135 x 54 x 54mm |
Minimum Operating Temperature | +5°C |
Height | 135mm |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 12 bar |
Maximum Operating Temperature | +60°C |
Inlet Port Thread Standard | G |
Depth | 54mm |
Width | 54mm |
Related links
- SMC Rc 1/2 Automatic Condensate Drain 400cm³/min, AD402-04
- SMC Automatic Condensate Drain 25cm³, AD37
- SMC Automatic Condensate Drain, EAD202-F02
- SMC G 3/8 Automatic Condensate Drain, EAD402-F04
- SMC Automatic Condensate Drain 45cm³, AD48
- RS PRO R 3/8 Automatic Condensate Drain
- Festo G 1/8 Manual Condensate Drain, SVS-3-1/8
- IMI Norgren G 1/2 Automatic Condensate Drain, 17-816-998