Festo Manual 1/8 mm Condensate Drain, SVS-3-1/8
- RS Stock No.:
- 175-4495
- Distrelec Article No.:
- 303-96-541
- Mfr. Part No.:
- SVS-3-1/8
- Brand:
- Festo
Subtotal (1 unit)*
$287.84
(exc. GST)
$316.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $287.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 175-4495
- Distrelec Article No.:
- 303-96-541
- Mfr. Part No.:
- SVS-3-1/8
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Condensate Drain | |
| Drain Type | Manual | |
| Minimum Operating Pressure | 3.5bar | |
| Outlet Port Thread Size | 0.125in | |
| Minimum Operating Temperature | -10°C | |
| Inlet Port Thread Size | 1/8 mm | |
| Height | 68mm | |
| Depth | 40.5mm | |
| Width | 37.5mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Condensate Drain | ||
Drain Type Manual | ||
Minimum Operating Pressure 3.5bar | ||
Outlet Port Thread Size 0.125in | ||
Minimum Operating Temperature -10°C | ||
Inlet Port Thread Size 1/8 mm | ||
Height 68mm | ||
Depth 40.5mm | ||
Width 37.5mm | ||
Standards/Approvals RoHS | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 8 bar | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Festo Manual Condensate Drain, G 1/8 - SVS Series - SVS-3-1/8
Range Information
Related links
- Festo Manual Pneumatic Manual Control Valve HE-3-1/8-QS-6 Series 153479
- SMC 1/8 in Rc Condensate Drain, AF20P-060S-7-5B
- Festo Manual Pneumatic Manual Control Valve HE Series 153296
- SMC 3/8 in Condensate Drain, EAD402-F03
- RS PRO R 3/8 in Automatic Condensate Drain
- Festo Manual Pneumatic Manual Control Valve HE Series 170681
- Festo M9 Automatic M Condensate Drain, WA-1-B
- Festo 1/2 in Automatic G Condensate Drain, PWEA-AC-6A
