SMC PNP Solid State Switches Auto Switch, D-M9B Series, 24V dc, with LED indicator
- RS Stock No.:
- 270-2797
- Mfr. Part No.:
- D-M9BMDPC
- Brand:
- SMC
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$84.10
(exc. GST)
$92.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $84.10 |
- RS Stock No.:
- 270-2797
- Mfr. Part No.:
- D-M9BMDPC
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC D-M9BM is direct mounting type solid state switch. It is very flexible.
Lead free
2-wire load current is reduced
2-wire load current is reduced
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-M9B |
Type | Solid State Switches |
Voltage Rating | 24V dc |
Operation | PNP |
Compatible With | SMC cylinder |
LED Indicator | Yes |
Related links
- SMC PNP Solid State Switches Auto Switch, D-M9B Series, 24V dc,...
- SMC PNP Solid State Switches Auto Switch, D-M9 Series, 4.5 → 28V,...
- SMC PNP Solid State Auto Switch Auto Switch, Auto Switches D...
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch,...
- SMC PNP Solid State Switch Auto Switch, D-S7P Series Series with...
- SMC PNP Solid State Switch Auto Switch, D-F8P Series, 12 → 24V dc,...
- SMC PNP Solid State Switch Auto Switch, D-M9P(V) Series, 12 → 24V...
- SMC Solid State Switch Auto Switch, M9N/M9P/M9B Series, 24V dc