SMC PNP Solid State Switch Auto Switch, D-S7P Series Series with LED indicator
- RS Stock No.:
- 254-7738
- Mfr. Part No.:
- D-S9P2SAPC
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$95.36
(exc. GST)
$104.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $95.36 |
- RS Stock No.:
- 254-7738
- Mfr. Part No.:
- D-S9P2SAPC
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC solid state switch for actuators and air grippers. This switch is also available with diagnostic output, water resistant 2-color indication, built-in OFF-delay timer, magnetic field resistant, heat resistant and wide range detection configurations
Band, rail, tie-rod and direct mounting styles
grommet, connector, terminal conduit electrical entry
grommet, connector, terminal conduit electrical entry
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-S7P Series |
Type | Solid State Switch |
Operation | PNP |
Compatible With | CDRB1, CDRBU, MDSUB Series |
LED Indicator | Yes |
Related links
- SMC Electric Solid State Switch Auto Switch, D-S7P Series Series...
- SMC PNP Solid State Switch Auto Switch, D-F8P Series, 12 → 24V dc,...
- SMC PNP Solid State Switch Auto Switch, D-M9P(V) Series, 12 → 24V...
- SMC PNP Solid State Auto Switch Auto Switch, Auto Switches D...
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch,...
- SMC PNP Solid State Switches Auto Switch, D-M9B Series, 24V dc,...
- SMC PNP Solid State Switches Auto Switch, D-M9 Series, 4.5 → 28V,...
- SMC PNP Solid State Pneumatic Cylinder & Actuator Switch, D-F7...