SMC Reed Pneumatic Switch, D-R Series, 24V dc, with LED indicator
- RS Stock No.:
- 726-465
- Mfr. Part No.:
- D-R731L
- Brand:
- SMC
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.47
(exc. GST)
$59.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $54.47 |
- RS Stock No.:
- 726-465
- Mfr. Part No.:
- D-R731L
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Autoswitch
![](https://media.rs-online.com/t_line/LD726364-02.gif)
![](https://media.rs-online.com/t_line/LD726364-03.gif)
![](https://media.rs-online.com/t_line/LD726370-01.gif)
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-R |
Type | Reed |
Voltage Rating | 24V dc |
Compatible With | CRB1, CRB2, CRBU2, MSU |
LED Indicator | Yes |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | +5°C |
Related links
- SMC Reed Pneumatic Switch, D-R Series, 24V dc
- SMC Reed Pneumatic Switch, D-C7 Series, 24V dc, with LED indicator
- SMC Reed Pneumatic Switch, D-C8 Series with LED indicator
- SMC Reed Pneumatic Switch, D-Z7 Series, 100V ac, with LED indicator
- SMC Reed Pneumatic Switch, D-Z Series, 24 V dc, 100 V ac, with LED...
- SMC Reed Pneumatic Switch, D-C7 Series, 24 V dc, 100 V ac, with...
- SMC Reed Pneumatic Switch, D-C73 Series
- SMC Reed Pneumatic Switch, D-A54 Series