Festo Cable with Plug Inductive Proximity Sensor proximity Sensor, IP68 24 V, SMT LED Indicator
- RS Stock No.:
- 275-2875
- Mfr. Part No.:
- SMT-C1-PS-24V-K-0,3-M8D
- Brand:
- Festo
Subtotal (1 unit)*
$162.55
(exc. GST)
$178.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 March 2026
- Plus 1 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.55 |
*price indicative
- RS Stock No.:
- 275-2875
- Mfr. Part No.:
- SMT-C1-PS-24V-K-0,3-M8D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Inductive Proximity Sensor proximity Sensor | |
| Output Function | PNP, NO | |
| Series | SMT | |
| Construction | Block Design | |
| LED Indicator | Yes | |
| Voltage | 24 V | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Measurement Principle | Inductive | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UK instructions for EMC, EN 60947-5-2, EU RoHS, EU EMC, UK RoHS instructions | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | Cable with Plug | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Inductive Proximity Sensor proximity Sensor | ||
Output Function PNP, NO | ||
Series SMT | ||
Construction Block Design | ||
LED Indicator Yes | ||
Voltage 24 V | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Measurement Principle Inductive | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UK instructions for EMC, EN 60947-5-2, EU RoHS, EU EMC, UK RoHS instructions | ||
Hazardous Area Certification No | ||
Electrical Connection Type Cable with Plug | ||
- COO (Country of Origin):
- PL
The Festo proximity sensor has block design and it has reverse polarity protection for all electrical connections. It comes with switching status indication with yellow colour LED and black housing color.
Tightening torque 1.2 Nm
Residual ripple 10 percentage
Related links
- Festo Cable with Plug Proximity Sensor IP68 24 V, SMT LED Indicator
- Festo Cable Inductive Proximity Sensor proximity Sensor SMT LED Indicator
- Festo Cable Inductive Proximity Sensor proximity Sensor, IP65 24 V LED Indicator
- Festo Cable with Plug Inductive Proximity Sensor pneumatic Position Detector, IP65 10 to 30 V dc LED Indicator
- Festo Cable with Plug Pneumatic Position Detector IP68 24 V dc 551376
- Festo Cable with Plug Magnetically Proximity Sensor CRSMT Series, 24 V LED Indicator
- Festo Proximity Sensor Proximity Sensor SIES, with LED indicator
- Festo Cable Pneumatic Position Detector IP69K SMT-8 LED Indicator, 574334
