Festo Cable with Plug Inductive Proximity Sensor pneumatic Position Detector, IP65 10 to 30 V dc LED Indicator

Subtotal (1 unit)*

$197.17

(exc. GST)

$216.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.17

*price indicative

RS Stock No.:
273-7200
Mfr. Part No.:
SIES-8M-PS-24V-K-0,3-M8D
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Inductive Proximity Sensor pneumatic Position Detector

Output Function

PNP

LED Indicator

Yes

Voltage

10 to 30 V dc

For Use With

T-Slot

IP Rating

IP65

Switching Action

NO Contact

Minimum Operating Temperature

-25°C

Measurement Principle

Inductive

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

RCM Trademark c UL us (OL), EN 60947-5-2, EU RoHS, EU EMC, KC KC-EMV, CE

Electrical Connection Type

Cable with Plug

COO (Country of Origin):
LK

Festo Inductive Proximity Sensor Pneumatic Position Detector, 24V Supply Voltage, -25°C Minimum Operating Temperature - SIES-8M-PS-24V-K-0,3-M8D, Numeric Part Number: 551387


This inductive proximity sensor functions as a pneumatic position detector, designed for precision in industrial automation. Operating at a supply voltage of 24V, it features robust protection ratings of IP65 and IP67, making it suitable for diverse operational environments. This device is capable of withstanding extreme temperatures ranging from -25°C to +70°C, ensuring versatility for various applications.

Features & Benefits


• LED indicator provides instant operational feedback

• IP65 and IP67 ratings protect against dust and water ingress

• Wide temperature range ensures reliable performance in harsh conditions

• Inductive sensor specifications support precise position detection

• Compact design facilitates easy installation in tight spaces

• Highly durable, ideal for industrial settings

Applications


• Used for precision position measurement in automation systems

• Utilised in pneumatic systems for direct feedback on component positioning

• Applicable in assembly lines to detect object presence or absence

• Ideal for controlling machine parts in moving

• Ideal for integration into robotic systems for accurate manoeuvring

What is the significance of the IP65 and IP67 ratings for this device?


The IP65 and IP67 ratings indicate the sensor's resistance to dust and water ingress, allowing it to function reliably even in harsh conditions. This makes it suitable for various industrial applications where exposure to moisture or particulates is unavoidable.

How does the temperature range of -25°C to +70°C affect operational efficiency?


This wide temperature range ensures that the sensor maintains consistent performance in extreme environments, enhancing operational efficiency in applications exposed to various temperature fluctuations or demanding conditions.

What installation considerations should be taken into account for optimal functionality?


It is essential to ensure proper alignment during installation within pneumatic systems, as well as avoiding any obstructions that may interfere with the sensing area. Furthermore, ensuring the correct voltage supply of 24V is crucial for optimal operation.

What practical uses does the LED indicator serve in this sensor?


The LED indicator provides immediate visual confirmation of the sensor's operational status, allowing users to quickly identify performance issues or confirm proper installation, which streamlines troubleshooting and maintenance.

How does the compact design benefit operational efficiency in your setup?


The device's compact form factor enables integration into tight spaces within machines or installations, contributing to space-saving efficiencies and allowing for seamless incorporation into existing setups without requiring significant redesigns.

Related links