Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation, QM/34, with LED indicator
- RS Stock No.:
- 218-0739
- Mfr. Part No.:
- QM/34/5
- Brand:
- Norgren
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$387.29
(exc. GST)
$426.02
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $387.29 |
5 - 9 | $383.45 |
10 + | $376.43 |
- RS Stock No.:
- 218-0739
- Mfr. Part No.:
- QM/34/5
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IMI Norgren Reed Switch, 10 to 240V AC/DC, 50W Maximum - QM/34 Series - QM/34/5
Use this IMI Norgren reed switch to operate cylinders and actuators in your industrial equipment. The compact connector plugs in easily to make connections quick and easy. It switches your applications on and off through the use of magnetic fields, so isn't reliant on an external power source. An IP66 (ingress protection) rating indicates the unit is completely protected from the entry of damaging particles like dust and water jets, which means you can use this switch in heavy-duty settings.
Features & Benefits
• Robust and durable plastic body and cable covers withstand corrosion and abrasion
• Resists vibrations for use with tough applications
• Response times of 0.5 to 2ms ensure rapid switching between on and off for the efficient control of repeat-action operations
• 5m cable for installation flexibility
• Resists vibrations for use with tough applications
• Response times of 0.5 to 2ms ensure rapid switching between on and off for the efficient control of repeat-action operations
• 5m cable for installation flexibility
Applications
• Alarm systems
• Defence systems
• Aerospace applications
• Medical and pharmaceutical diagnostics equipment
• Defence systems
• Aerospace applications
• Medical and pharmaceutical diagnostics equipment
How do I activate a reed switch?
Because many reed switches are used for proximity sensing applications, they're activated by a magnet. Once the magnet of the cylinder or actuator comes close to the sensor, it activates or closes the NO (normally open) contacts to allow the conduction of electricity.
Specifications
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 10 → 240V ac/dc |
Manufacturer Series | QM/34 |
LED Indicator | Yes |
Operation | NO |
Compatible With | M/900, M/1001, RA/8000 |
IP Rating | IP66 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Reed Reed Switch, IP66, 10 → 240V ac, NO Operation, QM/34,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac, NO Operation, QM/32,...
- Norgren Reed Reed Switch, IP66, QM/34, with LED indicator
- Norgren Reed Pneumatic Sensor, IP66, 10 → 170 V dc, 10 → 240V ac,...
- Norgren NO Reed Pneumatic Switch, QM Series, 30V dc, with LED indicator
- Norgren Reed Pneumatic Cylinder & Actuator Switch, IP66, NO...