Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation, QM/32, with LED indicator
- RS Stock No.:
- 218-0730
- Mfr. Part No.:
- QM/32/5
- Brand:
- Norgren
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$164.82
(exc. GST)
$181.30
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $164.82 |
5 - 9 | $162.54 |
10 + | $159.27 |
- RS Stock No.:
- 218-0730
- Mfr. Part No.:
- QM/32/5
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IMI Norgren Reed Contact Switch, 10 to 240V AC/DC, 50W Maximum - QM/32 Series - QM/32/5
Ensure your industrial processes run smoothly by installing this reed contact switch from IMI Norgren. It uses the magnetic fields of pneumatic cylinders and actuators to open and close its contacts, which switches operations on or off. With a rapid response time of 3ms, it can effectively stop and start repeated processes like those found on automated packaging and assembly lines. An LED (light-emitting diode) shows you whether an application is active or not for quick and easy fault detection that prevents unnecessary downtime.
Features & Benefits
• Broad operating temperature range of -20°C to +80°C for safe use in tough industrial conditions
• IP66 (ingress protection) rating indicates the unit is completely sealed against dust and water jets from all directions
• 5m cable allows for easy reach without the need to rearrange equipment
• IP66 (ingress protection) rating indicates the unit is completely sealed against dust and water jets from all directions
• 5m cable allows for easy reach without the need to rearrange equipment
Applications
• Seat actuation in aerospace crafts
• Automatic doors in commercial buildings
• Automatic doors in commercial buildings
Does a reed switch need power?
No. A reed switch doesn't need power to work. It's a passive device that uses magnetised fields to switch on and off.
Specifications
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 10 → 240V ac/dc |
Manufacturer Series | QM/32 |
LED Indicator | Yes |
Operation | NO |
Compatible With | M/900, M/1000, RA/8000 |
IP Rating | IP66 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac, NO Operation, QM/32,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac, NO Operation, QM/34,...
- Norgren Reed Reed Switch, IP66, QM/34, with LED indicator
- Norgren Reed Pneumatic Sensor, IP66, 10 → 170 V dc, 10 → 240V ac,...
- Norgren Reed Pneumatic Cylinder & Actuator Switch, IP66, NO...
- Norgren NO Reed Pneumatic Switch, QM/45 Series, 30V dc, with LED indicator