Connection Kit
- RS Stock No.:
- 273-9540
- Mfr. Part No.:
- ELGC-TB-KF-45-200
- Brand:
- Festo
Price Each**
$1,320.93
(exc. GST)
$1,453.02
(inc. GST)
On back order for despatch 02/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,320.93 |
**price indicative
Related links
- Connection Kit
- Festo Micro Linear Actuator 24V dc 960mm/s
- Festo Micro Linear Actuator 1200mm/s
- Festo Stepper Motor Linear Actuator 1200mm/s
- Festo Belt Driven Linear Actuator 1200mm/s
- Festo Belt Driven Linear Actuator 600N, 1200mm/s
- Festo Belt Driven Linear Actuator 600N, 1200mm/s
- Festo Belt Driven Linear Actuator 880N, 1200mm/s