SMC Rear Clevis CS1-D20, For Use With CS1 Cylinder
- RS Stock No.:
- 254-6635
- Mfr. Part No.:
- CS1-D20
- Brand:
- SMC
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$689.04
(exc. GST)
$757.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $689.04 |
- RS Stock No.:
- 254-6635
- Mfr. Part No.:
- CS1-D20
- Brand:
- SMC
Related links
- SMC Double Rear Clevis DS5063, To Fit 63mm Bore Size
- SMC Male Rear Clevis C5032, To Fit 32mm Bore Size
- SMC Double Rear Clevis DS5032, To Fit 32mm Bore Size
- SMC Single Rear Clevis CS5032, To Fit 32mm Bore Size
- SMC Double Rear Clevis DS5040, To Fit 40mm Bore Size
- Norgren Rear Clevis QA/8080/42
- Norgren Rear Clevis QA/8040/42
- Norgren Rear Clevis QA/8100/42