SMC Double Rear Clevis DS5040, To Fit 40mm Bore Size
- RS Stock No.:
- 700-6285
- Mfr. Part No.:
- DS5040
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$74.34
(exc. GST)
$81.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $74.34 |
- RS Stock No.:
- 700-6285
- Mfr. Part No.:
- DS5040
- Brand:
- SMC
Related links
- SMC Double Rear Clevis DS5063, To Fit 63mm Bore Size
- SMC Double Rear Clevis DS5032, To Fit 32mm Bore Size
- Norgren Rear Clevis QA/8040/23, For Use With RA/8000, To Fit 40mm Bore Size
- RS PRO Rear Clevis, To Fit 40mm Bore Size
- SMC Double Knuckle Joint Y-G04, To Fit 40mm Bore Size
- SMC Angular Clevis E5040, To Fit 40mm Bore Size
- EMERSON – AVENTICS Rod Clevis 1822122025, To Fit 40mm Bore Size
- RS PRO Cylinder Clevis, To Fit 40mm Bore Size