Festo Cylinder Assembly SBN-40, To Fit 40mm Bore Size
- RS Stock No.:
- 202-2634
- Mfr. Part No.:
- SBN-40
- Brand:
- Festo
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$54.40
(exc. GST)
$59.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $54.40 |
- RS Stock No.:
- 202-2634
- Mfr. Part No.:
- SBN-40
- Brand:
- Festo
Related links
- Festo Cylinder Assembly SBN-32, To Fit 32mm Bore Size
- Festo Cylinder Assembly SBN-50/63, To Fit 50, 63mm Bore Size
- Festo Cylinder Assembly SBN-20/25, To Fit 20, 25mm Bore Size
- Festo Clevis LSN-40, To Fit 40mm Bore Size
- Festo Flange FUA-40, To Fit 40mm Bore Size
- Festo Clevis LSNG-40, To Fit 40mm Bore Size
- Festo Flange FBN-40, To Fit 40mm Bore Size
- Festo Flange SUA-40, To Fit 40mm Bore Size