Festo Flange SNG-160, To Fit 160mm Bore Size
- RS Stock No.:
- 202-2659
- Mfr. Part No.:
- SNG-160
- Brand:
- Festo
Subtotal (1 unit)**
$516.58
(exc. GST)
$568.24
(inc. GST)
On back order for despatch 01/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $516.58 |
**price indicative
Related links
- Festo Flange SNGL-160, To Fit 160mm Bore Size
- Festo Clevis LSN-160, To Fit 160mm Bore Size
- Festo Clevis LSNG-160, To Fit 160mm Bore Size
- Festo Mounting Bracket HNG-160, To Fit 160mm Bore Size
- Festo Clevis LN-160, To Fit 160mm Bore Size
- Festo Flange SNG-200, To Fit 200mm Bore Size
- Festo Flange SZS-50, To Fit 50mm Bore Size
- Festo Flange SNCB-125, To Fit 125mm Bore Size