Festo Clevis LN-160, To Fit 160mm Bore Size
- RS Stock No.:
- 203-0815
- Mfr. Part No.:
- LN-160
- Brand:
- Festo
Price (ex. GST) Each**
$453.74
(exc. GST)
$499.11
(inc. GST)
On back order for despatch 14/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $453.74 |
**price indicative
Related links
- Festo Clevis LSN-160, To Fit 160mm Bore Size
- Festo Clevis LSNG-160, To Fit 160mm Bore Size
- Festo Flange SNG-160, To Fit 160mm Bore Size
- Festo Flange SNGL-160, To Fit 160mm Bore Size
- Festo Screw FNG-160, To Fit 160mm Bore Size
- Festo Mounting Bracket HNG-160, To Fit 160mm Bore Size
- Festo Clevis LN-50, To Fit 50mm Bore Size
- Festo Clevis LN-250, To Fit 250mm Bore Size