- RS Stock No.:
- 202-2607
- Mfr. Part No.:
- SGA-M12X1,25
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$226.89
(exc. GST)
$249.58
(inc. GST)
Units | Per unit |
1 + | $226.89 |
- RS Stock No.:
- 202-2607
- Mfr. Part No.:
- SGA-M12X1,25
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Rod Clevis - SGA-M12X1,25
Introducing one of Festo's trusted rod clevis's, this SGA-M12X1,25 clevis is one of their many accessories that forms part of their simplified motion series. Predominantly used to fasten or hook to a mounting bracket.
M12x1,25 size
The threaded connection is a male M12x1,25 thread
Features a corrosion resistance classification of 1 - low
Ambient temperature is -40 to 150 °C
Free of copper and PTFE whilst conforming to RoHS
The mounting pin, clevis and nut are comprised of galvanised steel
Forms part of the simplified motion series
Has a radial deviation of 5 mm and an angle compensation 120 deg
The threaded connection is a male M12x1,25 thread
Features a corrosion resistance classification of 1 - low
Ambient temperature is -40 to 150 °C
Free of copper and PTFE whilst conforming to RoHS
The mounting pin, clevis and nut are comprised of galvanised steel
Forms part of the simplified motion series
Has a radial deviation of 5 mm and an angle compensation 120 deg
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 12mm |
For Use With | Swivelling Cylinder Mounting |
Manufacturer Series | SGA |
Product Type | Rod Clevis |
Related links
- Cable Knives
- Connector Wrenches
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Festo Clevis SGA-M10X1 For Use With Swivelling Cylinder Mounting,...