Festo Mounting Bracket FK-M4, For Use With Radial and Angular Deviation, To Fit 4mm Bore Size
- RS Stock No.:
- 181-6192
- Mfr. Part No.:
- FK-M4
- Brand:
- Festo
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.95
(exc. GST)
$39.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.95 |
- RS Stock No.:
- 181-6192
- Mfr. Part No.:
- FK-M4
- Brand:
- Festo
Related links
- Festo Clevis SG-M4, To Fit 4mm Bore Size
- Festo Rod Nut SGS-M4, To Fit 4mm Bore Size
- Festo Joint KSG-M12X1,25, For Use With Compensating Radial...
- Festo Joint KSG-M10X1,25, For Use With Compensating Radial...
- Festo Mounting Bracket FNC-50, For Use With DSBG Series Cylinder,...
- Festo Mounting Bracket HNA-16, To Fit 16mm Bore Size
- Festo Mounting Bracket WBN-8/10, To Fit 8/10mm Bore Size
- Festo Mounting Bracket HNA-32, To Fit 32mm Bore Size