- RS Stock No.:
- 721-3650
- Mfr. Part No.:
- CDQ2B40TF-20DZ
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$162.42
(exc. GST)
$178.66
(inc. GST)
Units | Per unit |
1 + | $162.42 |
- RS Stock No.:
- 721-3650
- Mfr. Part No.:
- CDQ2B40TF-20DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 56.5mm |
Dimensions | 56.5 x 57 x 52mm |
Width | 57mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 52mm |
Weight | 275g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Related links
- SMC Pneumatic Guided Cylinder - 40mm Bore CQM Series, Double Acting
- Norgren Pneumatic Cylinder - 40mm Bore RM/92040/M Series, Double Acting
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- Festo Pneumatic Cylinder - 536292 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CVQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQU Series, Double Acting
- Festo Double Action Pneumatic Compact Cylinder 40mm Bore, 20mm stroke
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting