- RS Stock No.:
- 700-6061
- Mfr. Part No.:
- CDQSB12-15D
- Brand:
- SMC
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$89.23
(exc. GST)
$98.15
(inc. GST)
Units | Per unit |
1 + | $89.23 |
- RS Stock No.:
- 700-6061
- Mfr. Part No.:
- CDQSB12-15D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
CQS 12-25 mm Diameter
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | CQS |
Length | 35.5mm |
Dimensions | 35.5 x 25 x 25mm |
Width | 25mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 25mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Weight | 42g |
Related links
- SMC Pneumatic Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 12mm Bore C85 Series, Double Acting