- RS Stock No.:
- 232-8927
- Mfr. Part No.:
- CQ2WB12-15DM
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$116.22
(exc. GST)
$127.84
(inc. GST)
Units | Per unit |
1 + | $116.22 |
- RS Stock No.:
- 232-8927
- Mfr. Part No.:
- CQ2WB12-15DM
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC CQ2 series compact cylinder has remodelled with a new body to get more flexibility and it has double acting, single rod with auto switch mounting groove. It is possible to mount auto switches on any of the 4 surfaces.
Ambient and fluid temperature ranges from -10 to 60°C (with auto switch)
Small auto switch
Reduction in labour for design
Lighter weight
Small auto switch
Reduction in labour for design
Lighter weight
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Compact Cylinder - 10mm Bore CUJ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CUJ Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 8mm Bore CUJ Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - CDUJB6 15mm Stroke Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Double Acting