- RS Stock No.:
- 121-5760
- Mfr. Part No.:
- ADN-32-80-I-PPS-A
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$185.83
(exc. GST)
$204.41
(inc. GST)
Units | Per unit |
1 + | $185.83 |
- RS Stock No.:
- 121-5760
- Mfr. Part No.:
- ADN-32-80-I-PPS-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 32mm |
Action | Double |
Rods | Single |
Force at 7 bar | 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar |
Port Connection | G 1/8 |
Cushioning Type | Air |
Dimensions | 47 x 47 x 130mm |
Length | 47mm |
Width | 47mm |
Height | 130mm |
Maximum Operating Pressure | 10 bar |
CAD Drawing | 3D CAD Model |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Related links
- Festo Pneumatic Cylinder - 536287 80mm Stroke Double Acting
- Festo Double Action Pneumatic Compact Cylinder 32mm Bore, 50mm stroke
- Festo Double Action Pneumatic Compact Cylinder 32mm Bore, 40mm stroke
- Festo Pneumatic Compact Cylinder - 572708 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572726 80mm Stroke Double Acting
- Festo Pneumatic Cylinder - 572672 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-80 80mm Stroke Double Acting
- Festo Pneumatic Cylinder - 572690 80mm Stroke Double Acting