- RS Stock No.:
- 273-6645
- Mfr. Part No.:
- ADN-100-80-I-PPS-A
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$653.00
(exc. GST)
$718.30
(inc. GST)
Units | Per unit |
1 + | $653.00 |
- RS Stock No.:
- 273-6645
- Mfr. Part No.:
- ADN-100-80-I-PPS-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo Compact cylinder comply with or are based on the ISO 21287 standard, depending on the piston diameter. This device has position sensing using proximity switches and self adjusting pneumatic end position cushioning. This device has Piston rod at one end variants and supports class 2 corrosion resistance class CRC.
RoHS compliant
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | ADN |
Model Number p | ADN-100-80 |
Related links
- Festo ISO Standard Cylinder - DSBG-100-80 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADVULQ-100-80 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-80 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536392 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577207 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536382 80mm Stroke Double Acting