- RS Stock No.:
- 202-8851
- Mfr. Part No.:
- ADN-63-80-I-PPS-A
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$423.56
(exc. GST)
$465.92
(inc. GST)
Units | Per unit |
1 + | $423.56 |
- RS Stock No.:
- 202-8851
- Mfr. Part No.:
- ADN-63-80-I-PPS-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which used self-adjusting pneumatic end-position cushioning because of that it helping to reduce noise and vibration, prolongs service life and increase production and productivity and assembled in any position. Its stroke size is 80mm and M10 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 572708 |
Related links
- Festo Pneumatic Cylinder - 536308 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572699 80mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 559328 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572713 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536348 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536371 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-40 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132671 45mm Stroke Double Acting