SMC Peltier Type Chiller Thermo Chiller, HEC006-A5B
- RS Stock No.:
- 222-6914
- Mfr. Part No.:
- HEC006-A5B
- Brand:
- SMC
Subtotal (1 unit)*
$26,637.47
(exc. GST)
$29,301.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,637.47 |
*price indicative
- RS Stock No.:
- 222-6914
- Mfr. Part No.:
- HEC006-A5B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Thermo Chiller | |
| Sub Type | Peltier Type Chiller | |
| Inlet Port Size | Rc 3/8 in | |
| Maximum Flow Rate | 8L/min | |
| Series | HEC-A | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | Rc | |
| Overall Length | 455mm | |
| Minimum Operating Temperature | 10°C | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 390mm | |
| Overall Width | 300mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Thermo Chiller | ||
Sub Type Peltier Type Chiller | ||
Inlet Port Size Rc 3/8 in | ||
Maximum Flow Rate 8L/min | ||
Series HEC-A | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard Rc | ||
Overall Length 455mm | ||
Minimum Operating Temperature 10°C | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 390mm | ||
Overall Width 300mm | ||
- COO (Country of Origin):
- JP
The SMC Peltier-type Chiller HEC Series offers precise control of temperature of a heat source or process fluid. Generates little vibration, and is refrigerant-free and environmentally friendly. It can control the temperature of the heat source by using the external temperature sensor (sold separately).
Compact and low vibration design
Refrigerant free
Related links
- SMC Thermo Chiller Thermo Chiller, HRSE018-A-23
- SMC Chiller Thermo Chiller, HECR004-A5-P
- SMC Air Cooled Thermo Chiller, HECR002-A5-F
- SMC Piping Kit Thermo Chiller, HRS-BP001
- SMC Piping Kit Thermo Chiller, HRS-BP004
- SMC Air Dryer Pneumatic Air Dryer -60 °C, IDG-EL30A
- SMC Air Dryer Pneumatic Air Dryer -60 °C, IDG-EL50A
- SMC Air Dryer Pneumatic Air Dryer -60 °C, IDG-EL5