- RS Stock No.:
- 901-0154
- Mfr. Part No.:
- 199230127
- Brand:
- Georg Fischer
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,424.57
(exc. GST)
$1,567.03
(inc. GST)
Units | Per unit |
1 + | $1,424.57 |
- RS Stock No.:
- 901-0154
- Mfr. Part No.:
- 199230127
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PVC Ball Valve with Pneumatic Actuator
A pneumatically operated ball valve based on George Fischers 546 range of ball valves and the PA11 pneumatic actuator. Engineered to provide a highly reliable and versatile solution for applications which require a modular unit for specialist applications.
The ball has been manufactured with a smooth finish ensuring a leak free fit whilst keeping the actuation force required to a minimum. A precisely engineered breakpoint in the stem ensures that if the worst should happen, media leaking outside the valve will be prevented. A dynamic backing seal design that ensures the ball seal remains in position and pressed against the ball always guarantees the fluid passage remains sealed tight regardless of pulsation or water hammer.
Applications
Ideally suited to various industry applications including life science, water treatment, food and beverage and chemical processing.
Available Sizes
Available in both metric and imperial sizes to suit 3/8 to 1 1/2in and 16-50mm pvc-u connections
Fail safe close operation
NAMUR interface makes accessory mounting quick and easy.
Built in thread inserts in the valves base make it fast and easy for you to install
Oversized O-ring seals on the stem for greater leak prevention
Compact, modular design
NAMUR interface makes accessory mounting quick and easy.
Built in thread inserts in the valves base make it fast and easy for you to install
Oversized O-ring seals on the stem for greater leak prevention
Compact, modular design
Specifications
Attribute | Value |
---|---|
Thread Size | 50mm |
Valve Type | Ball |
Default Valve Position | NC |
Return Type | Spring |
Maximum Working Pressure | 10 bar |
Related links
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- RS PRO Pneumatic Actuated Valve 1/2in, 1000 psi
- RS PRO Butterfly type Pneumatic Actuated Valve 2-1/2in
- SMC Pneumatic Actuated Valve 1/4in, 0.2 Mpa
- Valsteam ADCA Pneumatic Actuated Valve 1in, 3.5 bar
- RS PRO Butterfly type Pneumatic Actuated Valve 3in
- RS PRO Pneumatic Actuated Valve 2in
- RS PRO Butterfly type Pneumatic Actuated Valve 2in