Valsteam ADCA Pneumatic Actuated Valve 1in, 3.5 bar
- RS Stock No.:
- 917-1798
- Mfr. Part No.:
- 481939
- Brand:
- Valsteam ADCA
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,391.30
(exc. GST)
$4,830.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,391.30 |
- RS Stock No.:
- 917-1798
- Mfr. Part No.:
- 481939
- Brand:
- Valsteam ADCA
Related links
- Valsteam ADCA Pneumatic Actuated Valve 1-1/2in, 3.5 bar
- Valsteam ADCA Pneumatic Actuated Valve 1/2in, 3.5 bar
- Valsteam ADCA Pneumatic Actuated Valve 1-1/4in, 3.5 bar
- Valsteam ADCA Pneumatic Actuated Valve 2in, 3.5 bar
- Valsteam ADCA Pneumatic Actuated Valve 1/4in, 3.5 bar
- Valsteam ADCA Pneumatic Actuated Valve, G 1/8in, 6 bar
- Festo Ball type Pneumatic Actuated Valve 1in, 25 bar
- Festo Ball type Pneumatic Actuated Valve 1in, 40 bar