RS PRO Butterfly type Pneumatic Actuated Valve 2-1/2in
- RS Stock No.:
- 799-8803
- Brand:
- RS PRO
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 unit)**
$782.43
(exc. GST)
$860.67
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $782.43 |
5 + | $643.93 |
**price indicative
- RS Stock No.:
- 799-8803
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | 2-1/2in | |
Valve Type | Butterfly | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size 2-1/2in | ||
Valve Type Butterfly | ||
Related links
- RS PRO Butterfly type Pneumatic Actuated Valve 2-1/2in
- RS PRO Butterfly type Pneumatic Actuated Valve 2in
- RS PRO Butterfly type Pneumatic Actuated Valve 3in
- Festo Ball type Pneumatic Actuated Valve 2-1/2in, 25 bar
- Festo Angle Seat type Pneumatic Actuated Valve 1.6 MPa
- Festo Ball type Pneumatic Actuated Valve 25 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1/2in
- Festo Ball type Pneumatic Actuated Valve 25 bar