RS PRO Ball type Pneumatic Actuated Valve, 1000 psi, BSP, Female 3/8 in
- RS Stock No.:
- 760-5652
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$433.30
(exc. GST)
$476.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $433.30 |
| 5 + | $356.60 |
*price indicative
- RS Stock No.:
- 760-5652
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 3/8 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | BSP | |
| Maximum Operating Pressure | 1000 psi | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Valve Material | 316 Stainless Steel | |
| Outlet Port Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 3/8 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard BSP | ||
Maximum Operating Pressure 1000 psi | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Valve Material 316 Stainless Steel | ||
Outlet Port Gender Female | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Note
Please note that these valves typically require 5 to 6 bars of pressure to actuate.
Related links
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 to 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/4 in
