- RS Stock No.:
- 529-5152
- Mfr. Part No.:
- 8472400.0000.00000
- Brand:
- Buschjost
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$431.93
(exc. GST)
$475.12
(inc. GST)
Units | Per unit |
1 + | $431.93 |
- RS Stock No.:
- 529-5152
- Mfr. Part No.:
- 8472400.0000.00000
- Brand:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Thread Size | 1in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 1in |
Maximum Working Pressure | 5 bar |
Related links
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve 40 bar
- SMC Cylinder type Pneumatic Actuated Valve 9.7 bar
- Festo Ball type Pneumatic Actuated Valve 1in, 40 bar
- Valsteam ADCA Pneumatic Actuated Valve 1in, 3.5 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1in
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi