Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- RS Stock No.:
- 278-6263
- Mfr. Part No.:
- VUWS-LT25-M32C-M-G14
- Brand:
- Festo
Subtotal (1 unit)*
$136.80
(exc. GST)
$150.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.80 |
*price indicative
- RS Stock No.:
- 278-6263
- Mfr. Part No.:
- VUWS-LT25-M32C-M-G14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Valve | |
| Valve Type | Directional Control | |
| Inlet Connection Type | G 1/4 | |
| Inlet Port Size | G 1/4 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | G 1/4 | |
| Return Type | Spring | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Valve Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Valve | ||
Valve Type Directional Control | ||
Inlet Connection Type G 1/4 | ||
Inlet Port Size G 1/4 in | ||
Default Valve Position NC | ||
Outlet Connection Type G 1/4 | ||
Return Type Spring | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Valve Material Die Cast Aluminium | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
This Festo pneumatic valve has pneumatic type of actuation with operating pressure between -0.9 bar to 10 bar. It is having the valve size of 26.5 mm.
RoHS compliant
Die cast aluminium housing
With through-hole mounting
UL Recognized
Related links
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/2 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/4 in
- Festo Directional Control Pneumatic Manual Control Valve VUWS Series 8035217
- Festo Directional Control type Pneumatic Valve Metric M7
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
