Directional Control Valve type Pneumatic Valve, G G 1/8in to G G 1/8in, 10 bar
- RS Stock No.:
- 278-6256
- Mfr. Part No.:
- VUWS-LT20-M32C-M-G18
- Brand:
- Festo
Price (ex. GST) Each
$106.04
(exc. GST)
$116.64
(inc. GST)
3 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $106.04 |
- RS Stock No.:
- 278-6256
- Mfr. Part No.:
- VUWS-LT20-M32C-M-G18
- Brand:
- Festo
Related links
- Directional Control Valve type Pneumatic Valve 10 bar
- Directional Control Valve type Pneumatic Valve 10 bar
- Directional Control Valve type Pneumatic Valve 10 bar
- Festo Directional Control Valve type Pneumatic Valve 10 bar
- Festo Directional Control Valve type Pneumatic Valve 10 bar
- Festo Directional Control Valve type Pneumatic Valve 10 bar
- Festo Directional Control Valve type Pneumatic Valve 8 bar
- Festo 3/2 Closed 575671