Festo Angle Seat type Pneumatic Actuated Valve, 30 bar, DIN ISO 228, Female 1/8 in
- RS Stock No.:
- 203-7037
- Mfr. Part No.:
- VZXA-B-TS6-25-M2-V13T-30-M-90-26-V4
- Brand:
- Festo
Subtotal (1 unit)*
$1,756.59
(exc. GST)
$1,932.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,756.59 |
*price indicative
- RS Stock No.:
- 203-7037
- Mfr. Part No.:
- VZXA-B-TS6-25-M2-V13T-30-M-90-26-V4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/8 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 30 bar | |
| Inlet Thread Standard | DIN ISO 228 | |
| Inlet Port Gender | Female | |
| Valve Material | Stainless Steel Cast | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | SIL 2, CE, CRN | |
| Model Number | 8060532 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 1/8 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 30 bar | ||
Inlet Thread Standard DIN ISO 228 | ||
Inlet Port Gender Female | ||
Valve Material Stainless Steel Cast | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals SIL 2, CE, CRN | ||
Model Number 8060532 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 30bar Maximum Operating Pressure, Stainless Steel Cast Valve - VZXA-B-TS6-25-M2-V13T-30-M-90-26-V4, Numeric Part Number: 8060532
This pneumatically actuated valve provides automated fluid control in industrial systems, using a spring-return mechanism to default to a closed state when not powered. It is designed as an angle-seat valve constructed from stainless steel cast material, intended for threaded inlet and outlet connections in process environments where temperature resilience and pressure handling are required.
Features and Benefits:
• Spring-return action ensures safe normally closed operation
• Rated for 30 bar operation for high-pressure system compatibility
• Operates up to 180°C for elevated-temperature media handling
• Female threaded inlet and outlet for secure pipe connections
• Inlet accepts 1/8in and outlet accepts 1in for Compact pipework transitions
• Rated for 30 bar operation for high-pressure system compatibility
• Operates up to 180°C for elevated-temperature media handling
• Female threaded inlet and outlet for secure pipe connections
• Inlet accepts 1/8in and outlet accepts 1in for Compact pipework transitions
Applications
• Suitable for steam control in industrial process lines
• Ideal for pneumatic automation in chemical plants
• Used for fluid isolation in mechanical systems requiring high-temperature tolerance
• Can be used with instrumentation requiring threaded G connections
• Ideal for pneumatic automation in chemical plants
• Used for fluid isolation in mechanical systems requiring high-temperature tolerance
• Can be used with instrumentation requiring threaded G connections
What thread standards are used for pipe connection compatibility?
The valve uses DIN ISO 228 for its inlet thread and the G thread standard for the outlet to match common European threaded fittings.
Which material resists corrosive process fluids and thermal cycling?
The body is manufactured from cast stainless steel, offering durability in corrosive and high-temperature environments.
How does the return mechanism behave during Air supply loss?
A mechanical spring forces the valve to its default closed position when pneumatic actuation is removed, ensuring a fail-safe state.
What approvals indicate suitability for safety-related applications?
It meets SIL 2 safety requirements and carries CE and CRN markings for use in regulated installations.
Related links
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
