Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, G, Female 1/8 in

Subtotal (1 unit)*

$778.64

(exc. GST)

$856.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$778.64

*price indicative

RS Stock No.:
203-7005
Mfr. Part No.:
VZXA-B-TS6-20-M2-V13T-12.8-K-46-17-V4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

G 1/8

Valve Type

Angle Seat

Inlet Port Size

1/8 in

Default Valve Position

2/2-Way Seat Valve

Return Type

Mechanical Spring

Outlet Connection Type

G 1/8

Outlet Port Size

3/4 in

Maximum Operating Pressure

10 bar

Inlet Thread Standard

G

Inlet Port Gender

Female

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Outlet Port Gender

Female

Valve Material

Stainless Steel Cast

Maximum Operating Temperature

+60°C

Standards/Approvals

SIL 2, CRN0C20829.5C TÜV 968/V 1039.00/18, CE mark (see declaration of conformity) to EU directive for machinery

Model Number

8060528

COO (Country of Origin):
DE
The Festo ELGA series toothed belt Axis with recirculating ball bearing guide. The effective diameter of drive pinion is 39.79 mm.

Working stroke = 500 mm

Size = 80

Toothed-belt stretch = 0.168 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy