- RS Stock No.:
- 785-4740
- Mfr. Part No.:
- MP2
- Brand:
- NSK-RHP
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$250.33
(exc. GST)
$275.36
(inc. GST)
Units | Per unit |
1 - 4 | $250.33 |
5 - 9 | $246.83 |
10 + | $242.67 |
- RS Stock No.:
- 785-4740
- Mfr. Part No.:
- MP2
- Brand:
- NSK-RHP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50.8mm |
Bearing Unit Type | Pillow Block |
Material | Cast Iron |
Centre Height | 63.5mm |
Mount Hole Size | 16 mm |
Length | 219.5mm |
Depth | 60mm |
Overall Height | 129.5mm |
Mount Hole Centre-to-Centre | 178.5mm |
Related links
- RS PRO Pillow Block Bearing -, 20mm ID
- NSK NP16 Pillow Block Bearing -, 16mm ID
- NSK SNP30EC Pillow Block Bearing -, 30mm ID
- RS PRO Pillow Block Bearing -, 50mm ID
- RS PRO Pillow Block Bearing -, 40mm ID
- NSK MP35 Pillow Block Bearing -, 35mm ID
- SKF P 72 Pillow Block -, 30mm ID
- FAG Plummer Blocks & Pillow Blocks