FAG UCP204-J7 Plummer Block House -, 20 mm ID
- RS Stock No.:
- 174-1234
- Mfr. Part No.:
- UCP204-J7
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.61
(exc. GST)
$82.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $74.61 |
| 13 - 24 | $72.54 |
| 25 + | $70.61 |
*price indicative
- RS Stock No.:
- 174-1234
- Mfr. Part No.:
- UCP204-J7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block House | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 19 mm | |
| Length | 127mm | |
| Depth | 38mm | |
| Mount Hole Centre-to-Centre | 95mm | |
| Standards/Approvals | No | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block House | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size 19 mm | ||
Length 127mm | ||
Depth 38mm | ||
Mount Hole Centre-to-Centre 95mm | ||
Standards/Approvals No | ||
Height 65mm | ||
Schaeffler Plummer Block House, 20mm Inside Diameter, 33.3mm Centre Height - UCP204-J7
This plummer block house is designed for robust applications in the industrial sector. The cast iron construction ensures durability, while its dimensions include an inside diameter of 20mm and a total length of 127mm. This housing unit accommodates a radial insert ball bearing with grub screws, providing secure mounting options.
Features & Benefits
• Made from durable cast iron for longevity
• Offers a normal swivel torque for effective operation
• Designed with RSR seals for enhanced protection
• Simple installation with a 95mm mount hole distance
• Effective in temperatures ranging from -20°C to 120°C
• Lightweight at approximately 0.69kg for easier handling
Applications
• Used with various heavy-duty machinery bearings
• Ideal for automation and mechanical
• Utilised in electrical equipment requiring secure bearing housing
• Suitable for environments with varying temperature ranges
• Employed in assembly lines needing reliable mounting solutions
What is the recommended operating temperature range for this product?
The operating temperature ranges from -20°C to 120°C, making it versatile for diverse environments.
How does the design of this housing unit contribute to its performance?
The cast iron construction provides high stability and resistance to wear, while the normal swivel torque allows for flexibility during operation.
What are the mounting requirements for this housing unit?
It features a 95mm distance between fixing bores and specific slot dimensions that facilitate straightforward installation in various machinery setups.
Is there a specific maintenance routine recommended for the housing?
Regular inspection for wear and tear, especially around the seals, is advised to maintain optimal performance and longevity.
What type of bearings can be integrated with this plummer block?
It is compatible with radial insert ball bearings, designed for effective load management in industrial applications.
- RS Stock No. 0310453
- Mfr. Part No. UCP218-J7
Each
$1,058.96
Related links
- INA UCPA204-J7 Plummer Block House -, 20 mm ID
- FAG UCP204-12-J7 Plummer Block Housings -, 19.05 mm ID
- SKF SY 20 TR Plummer Block House -, 20 mm ID
- SKF SYK 20 TR Plummer Block House -, 20 mm ID
- INA RSHEY20-TV-VA-FD Plummer Block House -, 20 mm ID
- SKF SY 20 TF Plummer Block House -, 20 mm ID
- SKF SYK 20 TF Plummer Block House -, 20 mm ID
- SKF P 20 TF Plummer Block House -, 20 mm ID












