Subtotal (1 unit)*
$207.50
(exc. GST)
$228.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.50 |
*price indicative
- RS Stock No.:
- 722-706
- Mfr. Part No.:
- ESPE210
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Unit | |
| Material | Grey Cast Iron | |
| Static Load Rating | 23.2kN | |
| Centre Height | 57.2mm | |
| Locking Type | Set Screw | |
| Mount Hole Size | 18 mm | |
| Length | 200mm | |
| Depth | 54mm | |
| Dynamic Load Rating | 35.1kN | |
| Mount Hole Centre-to-Centre | 158mm | |
| Height | 115mm | |
| Bore Type | Cylindrical | |
| Series | ESFE | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Bearing Unit | ||
Material Grey Cast Iron | ||
Static Load Rating 23.2kN | ||
Centre Height 57.2mm | ||
Locking Type Set Screw | ||
Mount Hole Size 18 mm | ||
Length 200mm | ||
Depth 54mm | ||
Dynamic Load Rating 35.1kN | ||
Mount Hole Centre-to-Centre 158mm | ||
Height 115mm | ||
Bore Type Cylindrical | ||
Series ESFE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert Bearing is designed for optimal performance in various industrial applications, featuring a spherical outer diameter that ensures smooth operation and easy installation. Its construction allows for secure fixing via socket set screws, while the single lip seal provides excellent protection against contaminants. This robust bearing effectively handles dynamic loads up to 25.7 kN, making it Ideal for heavy-duty use. With a width of 32 mm for the inner ring and an overall outer diameter of 72 mm, it fits seamlessly into many mechanical setups. This product promises reliability and enhanced operational efficiency, supporting a wide range of temperature conditions.
Spherical outer diameter promotes effortless alignment and reduced friction
Single lip seal contributes to enhanced durability and environmental protection
Able to accommodate substantial dynamic and static loads, ensuring reliability in demanding conditions
Distance centre of lubrication zone optimised for maintenance efficiency
Compact dimensions, including a shaft diameter of 35 mm, facilitate versatile fitting options
Recommended tightening torque of 5.5 N-m ensures secure installation with the set screw
Robust construction featuring a mass of 0.42 kg, offering stability under operational stress
Wide operating temperature range supports diverse application environments
Related links
- SNR UCP210 Bearing Unit -, 50 mm ID
- SNR UCPAE210 Bearing Unit -, 50 mm ID
- SNR UCPA210 Bearing Unit -, 50 mm ID
- SNR UCPE210 Bearing Unit -, 50 mm ID
- NSK SNP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK NP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK UC210D1 Plummer Block Bearing Unit -, 50 mm ID
- NSK SNP50 Plummer Block Bearing Unit -, 50 mm ID
