SNR UCP212 Bearing Unit -, 60 mm ID
- RS Stock No.:
- 722-703
- Mfr. Part No.:
- UCP212
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$235.09
(exc. GST)
$258.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.09 |
*price indicative
- RS Stock No.:
- 722-703
- Mfr. Part No.:
- UCP212
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Bearing Unit | |
| Material | Grey Cast Iron | |
| Static Load Rating | 32.8kN | |
| Centre Height | 69.8mm | |
| Locking Type | Set Screw | |
| Mount Hole Size | 20 mm | |
| Length | 241mm | |
| Dynamic Load Rating | 52.5kN | |
| Depth | 70mm | |
| Mount Hole Centre-to-Centre | 184mm | |
| Bore Type | Cylindrical | |
| Height | 25mm | |
| Series | UCP | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Bearing Unit | ||
Material Grey Cast Iron | ||
Static Load Rating 32.8kN | ||
Centre Height 69.8mm | ||
Locking Type Set Screw | ||
Mount Hole Size 20 mm | ||
Length 241mm | ||
Dynamic Load Rating 52.5kN | ||
Depth 70mm | ||
Mount Hole Centre-to-Centre 184mm | ||
Bore Type Cylindrical | ||
Height 25mm | ||
Series UCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
Related links
- SNR UCPE212 Bearing Unit -, 60 mm ID
- NSK UCP212D1 Plummer Block Bearing Unit -, 60 mm ID
- NSK UC212D1 Plummer Block Bearing Unit -, 60 mm ID
- RS PRO UCP212 Pillow Block Bearing -, 60 mm ID
- FAG UCP212-J7 Plummer Block House -, 60 mm ID
- SNR UCPE209 Bearing Unit -, 45 mm ID
- SNR UCP210 Bearing Unit -, 50 mm ID
- SNR UCPA206 Bearing Unit -, 30 mm ID
