SNR UCPA205 Bearing Unit -, 25 mm ID
- RS Stock No.:
- 722-679
- Mfr. Part No.:
- UCPA205
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$100.90
(exc. GST)
$110.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.90 |
*price indicative
- RS Stock No.:
- 722-679
- Mfr. Part No.:
- UCPA205
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Unit | |
| Material | Grey Cast Iron | |
| Centre Height | 36.5mm | |
| Static Load Rating | 7.88kN | |
| Mount Hole Size | M10 | |
| Locking Type | Set Screw | |
| Length | 84mm | |
| Dynamic Load Rating | 14kN | |
| Depth | 38mm | |
| Mount Hole Centre-to-Centre | 56mm | |
| Height | 72mm | |
| Bore Type | Cylindrical | |
| Series | UCPA | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Unit | ||
Material Grey Cast Iron | ||
Centre Height 36.5mm | ||
Static Load Rating 7.88kN | ||
Mount Hole Size M10 | ||
Locking Type Set Screw | ||
Length 84mm | ||
Dynamic Load Rating 14kN | ||
Depth 38mm | ||
Mount Hole Centre-to-Centre 56mm | ||
Height 72mm | ||
Bore Type Cylindrical | ||
Series UCPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
Related links
- SNR UCPE205 Bearing Unit -, 25 mm ID
- SNR UCPG205 Bearing Unit -, 25 mm ID
- SNR UCPAE205 Bearing Unit -, 25 mm ID
- NSK NP25 Plummer Block Bearing Unit -, 25 mm ID
- NSK SNP25EC Plummer Block Bearing Unit -, 25 mm ID
- NSK NP25EC Plummer Block Bearing Unit -, 25 mm ID
- NSK UCUP205D1 Plummer Block Bearing Unit -, 25 mm ID
- NSK UC205D1 Plummer Block Bearing Unit -, 25 mm ID












