INA PSHEY30-XL-N Plummer Block Housings -, 30 mm ID
- RS Stock No.:
- 649-182
- Mfr. Part No.:
- PSHEY30-XL-N
- Brand:
- INA
Subtotal (1 unit)*
$150.59
(exc. GST)
$165.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.59 |
*price indicative
- RS Stock No.:
- 649-182
- Mfr. Part No.:
- PSHEY30-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | M10 | |
| Length | 98mm | |
| Depth | 40mm | |
| For Use With | Cast Iron Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | |
| Height | 82mm | |
| Standards/Approvals | No | |
| Series | PSHEY | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size M10 | ||
Length 98mm | ||
Depth 40mm | ||
For Use With Cast Iron Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | ||
Height 82mm | ||
Standards/Approvals No | ||
Series PSHEY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing unit features a durable cast iron housing combined with a radial insert ball bearing secured by grub screws in the inner ring. This design ensures reliable shaft fixation and protection with P seals against dust and moisture. Suitable for shafts with a 30 mm bore diameter, it offers sturdy mounting options and efficient lubrication capabilities for prolonged operational life.
Housing designation SHE06
Includes KASK06 protecting cap for additional safeguarding
Durable construction
- RS Stock No. 0646751
- Mfr. Part No. LASE30-XL-N
Each
$184.48
- RS Stock No. 0649196
- Mfr. Part No. RSHEY30-XL-N
Each
$155.56
- RS Stock No. 0646750
- Mfr. Part No. TASE30-XL-N
Each
$184.48
- RS Stock No. 0646749
- Mfr. Part No. TSHE30-XL-N
Each
$210.11
Related links
- INA RSHEY30-XL-N Plummer Block Housings -, 30 mm ID
- INA TASE30-XL-N Plummer Block Housings -, 30 mm ID
- INA RASE30-XL-N Plummer Block Housings -, 30 mm ID
- INA TSHE30-XL-N Plummer Block Housings -, 30 mm ID
- INA LASE30-XL-N Plummer Block Housings -, 30 mm ID
- INA PASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA RASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA PSHEY35-XL-N Plummer Block Housings -, 35 mm ID








