INA PASEY60-XL-N Plummer Block Housings -, 60 mm ID

Subtotal (1 unit)*

$363.51

(exc. GST)

$399.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.51

*price indicative

RS Stock No.:
649-176
Mfr. Part No.:
PASEY60-XL-N
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block Housings

Inside Diameter

60mm

Material

Cast Iron

Centre Height

69.9mm

Mount Hole Size

18 mm

Length

240mm

Depth

60mm

For Use With

A Durable Cast Iron Housing and a Radial Insert Ball Bearing With Grub Screws in the Inner Ring

Height

140mm

Standards/Approvals

No

Series

PASEY

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer block housing unit is constructed from durable grey cast iron with an undercut slot (Groove N) designed to accommodate end caps securely. It houses a radial insert ball bearing with grub screws in the inner ring to ensure strong shaft fixation, and features P seals for protection against contaminants. Suitable for shafts with a 60 mm bore diameter, the unit supports operation in temperatures ranging from -20 °C to 120 °C.

M6 connection thread for lubrication access

Includes KASK12 protecting cap for additional safeguarding

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy