NSK UKF211D1 Adapter Sleeve -, 50 mm ID
- RS Stock No.:
- 643-923
- Mfr. Part No.:
- UKF211D1
- Brand:
- NSK
Subtotal (1 unit)*
$239.58
(exc. GST)
$263.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.58 |
*price indicative
- RS Stock No.:
- 643-923
- Mfr. Part No.:
- UKF211D1
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Adapter Sleeve | |
| Inside Diameter | 50mm | |
| Centre Height | 81mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Adapter Sleeve | ||
Inside Diameter 50mm | ||
Centre Height 81mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Square flange bearing units designed for secure mounting in industrial machinery. These units feature a four-bolt cast iron housing that accommodates bearing inserts with tapered bores, allowing for easy shaft mounting using adapter sleeves. The robust construction and precise alignment capabilities make them suitable for applications requiring high radial load capacity and minimal maintenance.
Effective Sealing System
Durable construction
Minimal Maintenance
Related links
- NSK UK210D1 Adapter Sleeve -, 50 mm ID
- NSK UK211D1 Adapter Sleeve -, 50 mm ID
- NSK UK209D1 Adapter Sleeve -, 45 mm ID
- NSK UK208D1 Adapter Sleeve -, 40 mm ID
- NSK UK213D1 Adapter Sleeve -, 65 mm ID
- NSK SNP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK NP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK UKP211D1+H2311 Plummer Block Housings -, 50 mm ID
