NSK UCP205D1 Plummer Block Bearing Unit -, 25 mm ID
- RS Stock No.:
- 643-710
- Mfr. Part No.:
- UCP205D1
- Brand:
- NSK
Subtotal (1 unit)*
$79.52
(exc. GST)
$87.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.52 |
*price indicative
- RS Stock No.:
- 643-710
- Mfr. Part No.:
- UCP205D1
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block Bearing Unit | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 19 mm | |
| Length | 140mm | |
| Depth | 38mm | |
| Series | UCP | |
| Standards/Approvals | No | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Plummer Block Bearing Unit | ||
Centre Height 36.5mm | ||
Mount Hole Size 19 mm | ||
Length 140mm | ||
Depth 38mm | ||
Series UCP | ||
Standards/Approvals No | ||
Height 71mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pillow Block Unit is designed to house a spherical insert bearing securely within a robust housing that provides stable shaft support. This unit features a base with mounting holes to ensure firm attachment to machinery frames, enabling effective load distribution and vibration resistance. It incorporates seals to protect the bearing from contaminants and maintains lubrication for extended service life in various industrial applications.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Allows quick bearing replacement to minimize downtime
- RS Stock No. 0643875
- Mfr. Part No. SNP25EC
Each
$95.59
- RS Stock No. 0643863
- Mfr. Part No. PNP25CR
Each
$169.72
Related links
- NSK NP25 Plummer Block Bearing Unit -, 25 mm ID
- NSK SNP25EC Plummer Block Bearing Unit -, 25 mm ID
- NSK NP25EC Plummer Block Bearing Unit -, 25 mm ID
- NSK UC205D1 Plummer Block Bearing Unit -, 25 mm ID
- NSK UCUP205D1 Plummer Block Bearing Unit -, 25 mm ID
- NSK PNP25CR Plummer Block Bearing Unit -, 25 mm ID
- NSK UC212D1 Plummer Block Bearing Unit -, 60 mm ID
- NSK UCP204D1 Plummer Block Bearing Unit -, 20 mm ID












