RS PRO Plumbing Tools for use with Drain Cleaning
- RS Stock No.:
- 558-392
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.35
(exc. GST)
$28.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.35 |
*price indicative
- RS Stock No.:
- 558-392
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plumbing Tools | |
| Sub Type | Drain Cleaner | |
| Application | Drain Cleaning | |
| Standards/Approvals | <p> </p><BR/><p> </p> | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plumbing Tools | ||
Sub Type Drain Cleaner | ||
Application Drain Cleaning | ||
Standards/Approvals <p> </p><BR/><p> </p> | ||
- COO (Country of Origin):
- TW
RS PRO Drain Cleaner Plumbing Tool
The RS PRO Drain Cleaner is an essential plumbing tool designed to efficiently clear blockages in drains. Ideal for both professional plumbers and DIY enthusiasts, this tool ensures quick and effective removal of debris, enhancing the flow in pipes and preventing potential damage.
Features and Benefits
Durable Construction: Built to withstand rigorous use, ensuring longevity and reliability.
Ergonomic Design: Provides comfort during prolonged use, reducing user fatigue.
Flexible Cable: Easily navigates through bends and curves in pipes, ensuring thorough cleaning.
Easy Operation: Simple to use, making it accessible for both professionals and amateurs.
Ergonomic Design: Provides comfort during prolonged use, reducing user fatigue.
Flexible Cable: Easily navigates through bends and curves in pipes, ensuring thorough cleaning.
Easy Operation: Simple to use, making it accessible for both professionals and amateurs.
Applications
Drain Cleaning
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Sink Plunger for use with Shower, Basin
- RS PRO Sink plunger for use with Basins & Showers
- Plumbing Tools
- Ega-Master Wire Pipe Cleaner for use with Cleaning
- RS PRO Wire Pipe Cleaner for use with Bath Shower Waste Pipe
- Teng Tools Tool Set for use with Pipe
- Bahco Basin Wrench for use with Sink Loosening, Basin
- Virax Pipe Freezer Kit for use with Pipe Freezer
