Phoenix Contact TMSTBP 2.5/5-ST-5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1853049
- RS Stock No.:
- 887-7097
- Mfr. Part No.:
- 1853049
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$663.45
(exc. GST)
$729.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $13.269 | $663.45 | - |
| 250 + | $11.942 | $597.10 | 10% |
*price indicative
- RS Stock No.:
- 887-7097
- Mfr. Part No.:
- 1853049
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 27.4mm | |
| Standards/Approvals | No | |
| Series | TMSTBP 2.5/5-ST-5.08 | |
| Length | 21.5mm | |
| Depth | 28.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Width 27.4mm | ||
Standards/Approvals No | ||
Series TMSTBP 2.5/5-ST-5.08 | ||
Length 21.5mm | ||
Depth 28.9mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 10, product range: TMSTBP 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The plug allows conductors to be looped through from module to module.
Related links
- Phoenix Contact TMSTBP 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853094
- Phoenix Contact TMSTBP 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853078
- Phoenix Contact TMSTBP 2.5/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853065
- Phoenix Contact TMSTBP 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853023
- Phoenix Contact TMSTBP 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853036
- Phoenix Contact MVSTBR 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792278
- Phoenix Contact FKC 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873087
- Phoenix Contact MSTBP 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769049
