Phoenix Contact FK-MCP 1.5/17-ST-3.81 Series Pluggable Terminal Block, 17-Contact, 3.81 mm Pitch, 1 Row, 1851193
- RS Stock No.:
- 887-6943
- Mfr. Part No.:
- 1851193
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,092.65
(exc. GST)
$2,301.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $41.853 | $2,092.65 |
| 250 + | $37.668 | $1,883.40 |
*price indicative
- RS Stock No.:
- 887-6943
- Mfr. Part No.:
- 1851193
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 17 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Width | 65.56mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | FK-MCP 1.5/17-ST-3.81 | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 17 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Width 65.56mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series FK-MCP 1.5/17-ST-3.81 | ||
Length 21mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: FK-MCP 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FK-MCP 1.5/17-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817576
- Phoenix Contact FK-MCP 1.5/17-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940059
- Phoenix Contact FK-MCP 1.5/17-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817385
- Phoenix Contact FK-MCP 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851164
- Phoenix Contact FK-MCP 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851148
- Phoenix Contact FK-MCP 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851106
- Phoenix Contact FK-MCP 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851122
