Phoenix Contact FRONT-MC 1.5/20-STF-3.81 Series Pluggable Terminal Block, 20-Contact, 3.81 mm Pitch, 1 Row, 1851038

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$2,848.45

(exc. GST)

$3,133.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$56.969$2,848.45-
250 +$51.272$2,563.6010%

*price indicative

RS Stock No.:
887-6909
Mfr. Part No.:
1851038
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

320V

Standards/Approvals

No

Width

86.59mm

Series

FRONT-MC 1.5/20-STF-3.81

Length

21.7mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: FRONT-MC 1,5/..-STF, pitch: 3.81 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy