Phoenix Contact GIC 2.5/ 2-STGF-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1849888
- RS Stock No.:
- 887-6735
- Mfr. Part No.:
- 1849888
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$382.85
(exc. GST)
$421.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.657 | $382.85 | - |
| 250 + | $6.892 | $344.60 | 9% |
*price indicative
- RS Stock No.:
- 887-6735
- Mfr. Part No.:
- 1849888
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | GIC 2.5/ 2-STGF-7.62 | |
| Length | 19.2mm | |
| Width | 25.62mm | |
| Standards/Approvals | RoHS, CSA, cULus, REACH, UL 94 V-0, VDE | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Series GIC 2.5/ 2-STGF-7.62 | ||
Length 19.2mm | ||
Width 25.62mm | ||
Standards/Approvals RoHS, CSA, cULus, REACH, UL 94 V-0, VDE | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: GIC 2,5/..-STGF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8876741
- Mfr. Part No. 1849914
Each (In a Box of 50)
$14.212
- RS Stock No. 8876739
- Mfr. Part No. 1849891
Each (In a Box of 50)
$10.688
- RS Stock No. 8876745
- Mfr. Part No. 1849927
Each (In a Box of 50)
$16.587
- RS Stock No. 8876760
- Mfr. Part No. 1849972
Each (In a Box of 50)
$14.671
Related links
- Phoenix Contact GIC 2.5/ 7-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849930
- Phoenix Contact GIC 2.5/10-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849969
- Phoenix Contact GIC 2.5/ 9-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849956
- Phoenix Contact GIC 2.5/12-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849985
- Phoenix Contact GIC 2.5/11-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849972
- Phoenix Contact GIC 2.5/ 3-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849891
- Phoenix Contact GIC 2.5/ 5-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849914
- Phoenix Contact GIC 2.5/ 6-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849927












